LAPP 52000870 SKINDICHT SH PG 16 Cable Gland SH PG Brass

MPN
52000870
Brand
LAPP
EAN-13
2050001216311
Order Code
49-1299
Country of Origin
Germany
View Full Product Range (3)

Discontinued


A SKINDICHT® SH PG16 strain relieving cable gland. All parts are made of nickel plated brass. Effective strain relief is obtained by the robust, specially shaped brass cleat.

This gland is resistant against corrosion and seawater. Application range includes building sites, plant engineering and electric motor manufacturing.


  • Clamping range diameter: 15 - 18mm
  • Colour: Brass
  • Material: Nickel-plated brass
  • Protection type: IP20
  • Size: PG16
  • Type: SKINDICHT SH PG 16
Thread Size PG16
Colour Brass
Material Brass
IP Rating IP20
Type Cable gland
Clamping range diameter 15 - 18mm
Maximum Temperature +200°C
Min. temperature -20°C

Trustpilot