LAPP 52000880 SKINDICHT SH PG 21 Cable Gland SH PG Brass

MPN
52000880
Brand
LAPP
EAN-13
4044773416312
Order Code
49-1300
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3,675 availableBack-order availability date - 06/10/2026

A SKINDICHT® SH PG21 strain relieving cable gland. All parts are made of nickel plated brass. Effective strain relief is obtained by the robust, specially shaped brass cleat.

This gland is resistant against corrosion and seawater. Application range includes building sites, plant engineering and electric motor manufacturing.


  • Clamping range diameter: 18 - 23.5mm
  • Colour: Brass
  • Material: Nickel-plated brass
  • Protection type: IP20
  • Size: PG21
  • Type: SKINDICHT SH PG 21
Thread Size PG21
Colour Brass
Material Brass
IP Rating IP20
Type Cable gland
Clamping range diameter 18 - 23.5mm
Maximum Temperature +200°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot