LAPP Single Core Wiring Cable

LAPP Brand: LAPP

Flexible single-core wiring cable from LAPP with silicone insulated black sleeve.

Description Image Product Buy Pricing (Ex VAT) Colour Conductor Cross Section Cable Diameter Type Cable features Max. temperature range (fixed installation) AWG Number of Cores Conductor Stranding Insulation Material Length Sold by Metre
LAPP 49900219 Single Core Wiring Cable Black 1 x 1mm²
LAPP 49900219 Single Core Wiring Cable Black 1 x 1mm²
Order code: 63-4438
MPN: 49900219
5+ £1.12
Price per unit Ex VAT
Black 1.0mm² 1mm Pilot wire Not Specified 1 Not Specified Silicone Sold Per Metre Yes
LAPP 49900224 Single Core Wiring Cable Black 1 x 0.25mm²
LAPP 49900224 Single Core Wiring Cable Black 1 x 0.25mm²
Order code: 63-4441
MPN: 49900224
10+ £0.685
Price per unit Ex VAT
Black 0.25mm² 0.25mm Not Specified 1 Not Specified Silicone Sold Per Metre Yes
LAPP 49900225 Single Core Wiring Cable Blue 1 x 0.25mm²
LAPP 49900225 Single Core Wiring Cable Blue 1 x 0.25mm²
Standard range
Order code: 63-4436
MPN: 49900225

Despatched within 4 working days - 88 in stock
10+ £0.682
Price per unit Ex VAT
Blue 0.25mm² 0.25mm Pilot wire Flexible +180°C Not Specified 1 Not Specified Silicone Sold Per Metre Yes
LAPP 49900222 Single Core Wiring Cable Red 1 x 1mm²
LAPP 49900222 Single Core Wiring Cable Red 1 x 1mm²
Order code: 63-4437
MPN: 49900222
5+ £2.32
Price per unit Ex VAT
Red 1.0mm² 1mm Not Specified 1 Not Specified Silicone Sold Per Metre Yes
LAPP 49900227 Single Core Wiring Cable Red 1 x 0.25mm²
LAPP 49900227 Single Core Wiring Cable Red 1 x 0.25mm²
Order code: 63-4440
MPN: 49900227
10+ £0.914
Price per unit Ex VAT
Red 0.25mm² 0.25mm Pilot wire Not Specified 1 Not Specified Silicone Sold Per Metre Yes

Trustpilot