LAPP 49900227 Single Core Wiring Cable Red 1 x 0.25mm²

MPN
49900227
Brand
LAPP
Order Code
63-4440
Country of Origin
Germany
View Full Product Range (5)

Discontinued


Flexible single-core wiring cable from LAPP with silicone insulated red sleeve.


  • Cable features: Flexible
  • Cable Type: SiL-SiFF Pilot wire
  • Colour: Red
  • Cross section 1 x 0.25mm²
  • Insulation material: Silicone
  • Max. temperature range (fixed installation): +180°C
  • Min. temperature range (fixed installation): -50°C
  • No. of leads 1
  • Nominal voltage: 230V AC
  • Outside diameter: 1.83mm
  • Sold per metre: Yes
  • Manufacturer's part 49900227

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Red
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Silicone
Length Sold Per Metre
Type Pilot wire
Cable Diameter 0.25mm
Sold by Metre Yes

Questions

*Question functionality currently disabled
Question by: Product code: 63-4440

Q. What is the external diameter of the wire including the insulation?

A. Hi Mark, thank you for your question. OD is mentioned in the product details as 1.83mm.