LAPP 49900225 Single Core Wiring Cable Blue 1 x 0.25mm²

MPN
49900225
Brand
LAPP
Order Code
63-4436
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.682
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

Flexible single-core wiring cable from LAPP with silicone insulated blue sleeve.


  • Cable features: Flexible
  • Cable Type: SiL-SiFF Pilot wire
  • Colour: Blue
  • Cross section 1 x 0.25mm²
  • Insulation material: Silicone
  • Max. temperature range (fixed installation): +180°C
  • Min. temperature range (fixed installation): -50°C
  • No. of leads 1
  • Nominal voltage: 230V AC
  • Outside diameter: 1.83mm
  • Sold per metre: Yes
  • Manufacturer's part 49900225

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Blue
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Silicone
Length Sold Per Metre
Type Pilot wire
Cable Diameter 0.25mm
Cable features Flexible
Max. temperature range (fixed installation) +180°C
Sold by Metre Yes

Reviews

Be the first to submit a review