LAPP 49900219 Single Core Wiring Cable Black 1 x 1mm²

MPN
49900219
Brand
LAPP
Order Code
63-4438
Country of Origin
Germany
View Full Product Range (5)

Discontinued


Flexible single-core wiring cable from LAPP with silicone insulated black sleeve.


  • Cable features: Flexible
  • Cable Type: SiL-SiFF Pilot wire
  • Colour: Black
  • Cross section 1 x 1mm²
  • Insulation material: Silicone
  • Max. temperature range (fixed installation): +180°C
  • Min. temperature range (fixed installation): -50°C
  • No. of leads 1
  • Nominal voltage: 230V AC
  • Outside diameter: 2.50mm
  • Sold per metre: Yes
  • Manufacturer's part 49900219

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Silicone
Length Sold Per Metre
Type Pilot wire
Cable Diameter 1mm
Sold by Metre Yes