LAPP SILVYN SNAP PET 2.5m lengths

LAPP Brand: LAPP

A range of LAPP SILVYN SNAP PET 25 braided cable hose. The SNAP PET 25 is a longitudinally slotted self-sealing braided hose, for easy bundling and retrofitting. The braided hose is not only a good resistance to chemicals and fluids, it is flexible, abrasion resistant and an excellent protection against rodents.

Applications include easy cable protection, bundling and guiding of cables and wires and as a cable harness.

  • Protection against dust
  • Cables can be guided in or out of the SILVYN SNAP at any point
  • Tidies away cables
  • Simple, fast cable bundling
  • Self-wrapping
  • Halogen and cadmium free
  • Self-extinguishing in acc. UL 94 V0
  • Material: Polyester - PET braid sidewise rolled up
  • Temperature range: -55°C to +150°C
  • Supplied in lengths of 2.5m
  • Available in black, white, grey and orange
Description Image Product Buy Pricing (Ex VAT) Colour Sleeve Diameter Length Material Type Maximum Temperature Min. temperature
LAPP 61721280 SILVYN SNAP PET 25 GY Grey (2.5m)
LAPP 61721280 SILVYN SNAP PET 25 GY Grey (2.5m)
Order code: 49-1517
MPN: 61721280
1+ £27.20
Price per unit Ex VAT
Grey 25mm 2.5m PET Self-sealing +150°C -55°C
LAPP 61721281 SILVYN SNAP PET 25 OG Orange (2.5m)
LAPP 61721281 SILVYN SNAP PET 25 OG Orange (2.5m)
Standard range
Order code: 49-1518
MPN: 61721281

Despatched within 4 working days - 8 in stock
1+ £28.46
Price per unit Ex VAT
Orange 25mm 2.5m PET Self-sealing +150°C -55°C
LAPP 61721282 SILVYN SNAP PET 25 BK Black (2.5m)
LAPP 61721282 SILVYN SNAP PET 25 BK Black (2.5m)
Extended range
Order code: 49-1519
MPN: 61721282

Back order - 11 availableBack-order availability date - 30/10/2026
1+ £30.27
Price per unit Ex VAT
Black 25mm 2.5m PET Self-sealing +150°C -55°C
LAPP 61721283 SILVYN SNAP PET 25 WH White (2.5m)
LAPP 61721283 SILVYN SNAP PET 25 WH White (2.5m)
Extended range
Order code: 49-1520
MPN: 61721283

Back order - 5 availableBack-order availability date - 30/10/2026
1+ £30.81
Price per unit Ex VAT
White 25mm 2.5m PET Self-sealing +150°C -55°C

Trustpilot