LAPP 61721280 SILVYN SNAP PET 25 GY Grey (2.5m)

MPN
61721280
Brand
LAPP
EAN-13
4044776060949
Order Code
49-1517
  • Quickly find another product in this range by Colour:

    Black Grey Orange White
View Full Product Range (4)

Discontinued


This LAPP SILVYN SNAP PET 25 braided cable hose, is a longitudinally slotted self-sealing braided hose, for easy bundling and retrofitting. The braided hose is not only a good resistance to chemicals and fluids, it is flexible, abrasion resistant and an excellent protection against rodents.

Applications include easy cable protection, bundling and guiding of cables and wires and as a cable harness.


  • Colour: Grey
  • Content: Length 2.5m
  • Halogen-free: Yes
  • Manufacturer's part: SILVYN SNAP PET 25 GY
Sleeve Diameter 25mm
Colour Grey
Length 2.5m
Material PET
Type Self-sealing
Maximum Temperature +150°C
Min. temperature -55°C

Trustpilot