LAPP 61721281 SILVYN SNAP PET 25 OG Orange (2.5m)

MPN
61721281
Brand
LAPP
EAN-13
4044776060956
Order Code
49-1518
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Grey Orange White
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £28.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

This LAPP SILVYN SNAP PET 25 braided cable hose, is a longitudinally slotted self-sealing braided hose, for easy bundling and retrofitting. The braided hose is not only a good resistance to chemicals and fluids, it is flexible, abrasion resistant and an excellent protection against rodents.

Applications include easy cable protection, bundling and guiding of cables and wires and as a cable harness.


  • Colour: Orange
  • Content: Length 2.5m
  • Halogen-free: Yes
  • Manufacturer's part: SILVYN SNAP PET 25 OG
Sleeve Diameter 25mm
Colour Orange
Length 2.5m
Material PET
Type Self-sealing
Maximum Temperature +150°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot