LAPP 61721283 SILVYN SNAP PET 25 WH White (2.5m)

Image Representative of Range

LAPP 61721283 SILVYN SNAP PET 25 WH White (2.5m)

MPN
61721283
Brand
LAPP
EAN-13
4044776060970
Order Code
49-1520
  • Quickly find another product in this range by Colour:

    Black Orange White
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 07/08/2026

This LAPP SILVYN SNAP PET 25 braided cable hose, is a longitudinally slotted self-sealing braided hose, for easy bundling and retrofitting. The braided hose is not only a good resistance to chemicals and fluids, it is flexible, abrasion resistant and an excellent protection against rodents.

Applications include easy cable protection, bundling and guiding of cables and wires and as a cable harness.


  • Colour: White
  • Content: Length 2.5m
  • Halogen-free: Yes
  • Manufacturer's part: SILVYN SNAP PET 25 WH
Sleeve Diameter 25mm
Colour White
Length 2.5m
Material PET
Type Self-sealing
Maximum Temperature +150°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot