LAPP ÖLFLEX® Zero-Flame SC 350/MC 350 Glass Fibre Cable, White

LAPP Brand: LAPP

A LAPP ÖLFLEX HEAT 350 SC single core cable that is ideal in high temperature environments, e.g. blast furnaces, coke mills, oil refineries, glassworks, aluminium and steel works etc. The cable is suitable in temperatures up too +350°C.

The cable consists of stranded nickel plated copper conductor, glass fibre impregnated core insulation covering and braiding (halogen free). The colour of the outer sheath is white.

  • Flame-retardant according to IEC 60332-1-2
  • Only suitable for installation in dry conditions
  • Core identification code: Natural colour
  • Specific insulation resistance: > 20GΩ x cm
  • Conductor stranding: Fine wire according to VDE 0295 Class 5/IEC 60228 Class 5
  • Nominal voltage: U0/U: 300/500V
  • Test voltage: 1500V
  • Temperature range: Fixed installation: -50°C to +350°C
  • Supplied in lengths of 1m
  • Supplied in white
  • Available 0.5, 1.0, 1.5 and 2.5mm² conductor cross-section options
This cable will be supplied in one continuous length. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Description Image Product Buy Pricing (Ex VAT) Conductor Cross Section Cable Diameter Type Class Cross-section Test Voltage Colour AWG Number of Cores Insulation Material Length Sold by Metre
LAPP 0091350 ÖLFLEX SC 350/MC 350 Glass Fibre Cable 0.5mm White
LAPP 0091350 ÖLFLEX SC 350/MC 350 Glass Fibre Cable 0.5mm White
Order code: 49-1795
MPN: 91350/1
2+ £3.82
Price per unit Ex VAT
0.5mm² 2.5mm 5 / IEC 60228 Cl.5 0.5mm² 1500v White Not Specified 1 Halogen free Sold Per Metre Yes
LAPP 0091352 ÖLFLEX SC 350/MC 350 Glass Fibre Cable 1mm White
LAPP 0091352 ÖLFLEX SC 350/MC 350 Glass Fibre Cable 1mm White
Standard range
Order code: 49-1797
MPN: 91352/1

Despatched within 4 working days - 277 in stock
1+ £5.47
Price per unit Ex VAT
1.0mm² 3.4mm Heat-resistant cable 1mm² White Not Specified 1 Halogen free Sold Per Metre Yes
LAPP 0091353 ÖLFLEX SC 350/MC 350 Glass Fibre Cable 1.5mm White
LAPP 0091353 ÖLFLEX SC 350/MC 350 Glass Fibre Cable 1.5mm White
Standard range
Order code: 49-1798
MPN: 91353/1

Despatched within 4 working days - 76 in stock
1+ £5.77
Price per unit Ex VAT
1.5mm² 3.5mm Heat-resistant cable 1.5mm² White Not Specified 1 Halogen free Sold Per Metre Yes
LAPP 0091354 ÖLFLEX SC 350/MC 350 Glass Fibre Cable 2.5mm White
LAPP 0091354 ÖLFLEX SC 350/MC 350 Glass Fibre Cable 2.5mm White
Standard range
Order code: 49-1799
MPN: 91354/1

Despatched within 4 working days - 227 in stock
1+ £6.56
Price per unit Ex VAT
2.50mm² 3.7mm Heat-resistant cable 2.5mm² White Not Specified 1 Halogen free Sold Per Metre Yes

Trustpilot