LAPP 0091354 ÖLFLEX SC 350/MC 350 Glass Fibre Cable 2.5mm White

MPN
91354/1
Brand
LAPP
EAN-13
2050000405846
Order Code
49-1799
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 227 in stock

This LAPP ÖLFLEX HEAT 350 SC single core cable is ideal in high temperature environments, e.g. blast furnaces, coke mills, oil refineries, glassworks, aluminium and steel works etc. The cable is suitable in temperatures up too +350°C.

The cable consists of stranded nickel plated copper conductor, glass fibre impregnated core insulation covering and braiding (halogen free). The colour of the outer sheath is white.


  • Cable type: SC 350
  • Colour: White
  • Core layout: Finely stranded according to VDE 0295
  • Class 5 / IEC 60228 Cl.5
  • Cross-section: 2.5mm²
  • Halogen-free: Yes
  • Nominal voltage: U0/U: 230 400 ML V
  • Outside diameter: 3.7mm
  • Shielded: No
  • Temperature range: -50°C to +350°C (adequate ventilation required)
  • Test voltage: 1500 V
  • Type: ÖLFLEX® Zero-flame SC 350 1 x 2.5
  • Supplied in lengths of 1m
  • Supplied in white
  • Supplied in 2.5mm² conductor cross-section options
  • Manufacturer's part: LAPP 0091354

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour White
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Insulation Material Halogen free
Length Sold Per Metre
Type Heat-resistant cable
Cable Diameter 3.7mm
Cross-section 2.5mm²
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot