LAPP 0091350 ÖLFLEX SC 350/MC 350 Glass Fibre Cable 0.5mm White

MPN
91350/1
Brand
LAPP
EAN-13
2050000405808
Order Code
49-1795
Country of Origin
Germany
View Full Product Range (4)

Discontinued


This LAPP ÖLFLEX HEAT 350 SC single core cable is ideal in high temperature environments, e.g. blast furnaces, coke mills, oil refineries, glassworks, aluminium and steel works etc. The cable is suitable in temperatures up too +350°C.

The cable consists of stranded nickel plated copper conductor, glass fibre impregnated core insulation covering and braiding (halogen free). The colour of the outer sheath is white.


  • Cable type: SC 350
  • Colour: White
  • Core layout: Finely stranded according to VDE 0295
  • Class 5 / IEC 60228 Cl.5
  • Cross-section: 0.5mm²
  • Halogen-free: Yes
  • Nominal voltage: U0/U: 230 400 ML V
  • Outside diameter: 2.5mm
  • Shielded: No
  • Temperature range: -50°C to +350°C (adequate ventilation required)
  • Test voltage: 1500V
  • Supplied in lengths of 1m
  • Supplied in white
  • Supplied in 0.5mm² conductor cross-section options
  • Manufacturer's part: LAPP 0091350

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour White
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Insulation Material Halogen free
Length Sold Per Metre
Cable Diameter 2.5mm
Class 5 / IEC 60228 Cl.5
Cross-section 0.5mm²
Sold by Metre Yes
Test Voltage 1500v

Trustpilot