LAPP 0091353 ÖLFLEX SC 350/MC 350 Glass Fibre Cable 1.5mm White

MPN
91353/1
Brand
LAPP
EAN-13
2050000405839
Order Code
49-1798
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

This LAPP ÖLFLEX HEAT 350 SC single core cable is ideal in high temperature environments, e.g. blast furnaces, coke mills, oil refineries, glassworks, aluminium and steel works etc. The cable is suitable in temperatures up too +350°C.

The cable consists of stranded nickel plated copper conductor, glass fibre impregnated core insulation covering and braiding (halogen free). The colour of the outer sheath is white.


  • Cable type: SC 350
  • Colour: White
  • Core layout: Finely stranded according to VDE 0295
  • Class 5 / IEC 60228 Cl.5
  • Cross-section: 1.5mm²
  • Halogen-free: Yes
  • Nominal voltage: U0/U: 230 400 ML V
  • Outside diameter: 3.5mm
  • Shielded: No
  • Temperature range: -50°C to +350°C (adequate ventilation required)
  • Test voltage: 1500V
  • Type: ÖLFLEX® Zero-flame SC 350 1 x 1.5
  • Supplied in lengths of 1m
  • Supplied in white
  • Supplied in 1.5mm² conductor cross-section options
  • Manufacturer's part: LAPP 0090353

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour White
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Insulation Material Halogen free
Length Sold Per Metre
Type Heat-resistant cable
Cable Diameter 3.5mm
Cross-section 1.5mm²
Sold by Metre Yes

Questions

*Question functionality currently disabled
Question by: Product code: 49-1798

Q. Hello, I've seen you stock "LappKabel ÖLFLEX® Zero-Flame SC 350/MC 350 Glass Fibre Cable", and was wondering if you sell a version that has a solid core, so that the cable can be bent into shape, and remain solid? Look forward to hearing from someone. Kind Regards, Harry

A. Hi Harry, thank you for your question. Unfortunately we do not offer a solid core version of this wire.

Reviews

Be the first to submit a review

Trustpilot