LAPP 91315/1 HEAT 260 MC high-temp cable, 3G1.50mm², black, sold/m

MPN
91315/1
Brand
LAPP
EAN-13
2050000204357
Order Code
67-5850
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

Space and weight-saving installation through thin cable-Ø. Stress-crack proof upon fluctuation of the ambient temperature. Low gas-emission behavior. Wires stranded together. Application areas: In raw ambient conditions, such as in painting plants, etc.
Colour Black
Number of Cores 3
Conductor Cross Section 1.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Silicone
Length Sold per metre
Bend radius For flexible use: 15 x external Ø.; when laid fixed: 4 x external Ø.
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 15
Cable Diameter 5.90mm
Core layout Finely stranded according to VDE 0295, Class 5/IEC 228 Class 5
Halogen-free No
Max. temperature range (fixed installation) +260°C
Min. temperature range (fixed installation) -190°C
Misc Attribute 1 OILFLEX® HEAT 260 MC PTFE
Misc Attribute 2 ÖLFLEX® HEAT 260 MC PTFE
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Standards Coloured according to VDE 0293-308
Temperature Range -190 - +260 °C, short term: +300°C
Test Voltage 3400V
Type Heat Cable

Reviews

Be the first to submit a review

Trustpilot