LAPP 602450 HEAT 260 MC high-temp cable, 3G1.50mm², black, sold/m

LAPP Brand: LAPP
Space and weight-saving installation through thin cable-Ø. Stress-crack proof upon fluctuation of the ambient temperature. Low gas-emission behavior. Wires stranded together. Application areas: In raw ambient conditions, such as in painting plants, etc.
Description Image Product Buy Pricing (Ex VAT) Conductor Cross Section Cable Diameter Misc Attribute 1 Misc Attribute 2 Type Colour Number of Cores AWG Conductor Stranding Insulation Material Length Bend radius Bend radius (no. of ODs for fixed installation) Bend radius (no. of ODs for flexible installation) Core layout Halogen-free Max. temperature range (fixed installation) Min. temperature range (fixed installation) Nominal Voltage Packaged
LAPP 91315/1 HEAT 260 MC high-temp cable, 3G1.50mm², black, sold/m
LAPP 91315/1 HEAT 260 MC high-temp cable, 3G1.50mm², black, sold/m
Standard range
Order code: 67-5850
MPN: 91315/1

Despatched within 4 working days - 88 in stock
1+ £12.62
Price per unit Ex VAT
1.50mm² 5.90mm OILFLEX® HEAT 260 MC PTFE ÖLFLEX® HEAT 260 MC PTFE Heat Cable Black 3 Not Specified Finely stranded Silicone Sold per metre For flexible use: 15 x external Ø.; when laid fixed: 4 x external Ø. 4 15 Finely stranded according to VDE 0295, Class 5/IEC 228 Class 5 No +260°C -190°C 300V No
LAPP 91306/1 heat cable 3 G 0.75 mm² black, stress-crack proof
LAPP 91306/1 heat cable 3 G 0.75 mm² black, stress-crack proof
Standard range
Order code: 67-5760
MPN: 91306/1

Despatched within 4 working days - 60 in stock
1+ £10.07
Price per unit Ex VAT
0.75mm² 4.60mm ÖLFLEX® HEAT 260 MC PTFE Black 3 Not Specified Finely stranded Silicone Sold per metre For flexible use: 15 x external Ø.; when laid fixed: 4 x external Ø. 4 15 Finely stranded according to VDE 0295, Class 5/IEC 228 Class 5 No +260°C -190°C 300V No

Trustpilot