LAPP 64453670 SILVYN® FD-PU Conduit with PVC-Coated Steel Spring Wire 10mm

MPN
64453670
Brand
LAPP
EAN-13
2050000540318
Order Code
63-5285
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £18.71 £16.68
100+ £15.30
500+ £14.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

This highly flexible conduit from LAPP is crushable and extendable and suitable for both indoor and outdoor use.
  • Resistant to chemicals
  • UV, weather-resistant
  • Bend radius: 14mm
  • Colour: Blue (metallic)
  • Halogen free
  • Inside diameter: 10mm
  • Material: PUR with PVC-insulated spring-steel wire
  • Outside diameter: 14mm
  • Temperature range: -40°C to +80°C
  • Sold per metre: Yes
  • Maximum Reel Size: 10m
  • Manufacturer's part 64453670

This conduit will be supplied in one continuous length, subject to the maximum reel size of 10m. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type Conduit
Colour Blue (metallic)
Length 10m
Material PUR
Bend radius 14mm
Maximum Temperature +80°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot