LAPP SILVYN® FD-PU Conduit with PVC-Coated Steel Spring Wire

LAPP Brand: LAPP

This highly flexible conduit from LAPP is crushable and extendable and suitable for both indoor and outdoor use.

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Description Image Product Buy Pricing (Ex VAT) Colour Length Bend radius Type Material Maximum Temperature Min. temperature
LAPP 64453670 SILVYN® FD-PU Conduit with PVC-Coated Steel Spring Wire 10mm
LAPP 64453670 SILVYN® FD-PU Conduit with PVC-Coated Steel Spring Wire 10mm
Extended range
Order code: 63-5285
MPN: 64453670

Available to back orderBack order, lead time 11 days
1+ £16.68
100+ £15.30
500+ £14.88
Price per unit Ex VAT
Blue (metallic) 10m 14mm Conduit PUR +80°C -40°C
LAPP 64453680 SILVYN® FD-PU Conduit with PVC-Coated Steel Spring Wire 13mm
LAPP 64453680 SILVYN® FD-PU Conduit with PVC-Coated Steel Spring Wire 13mm
Extended range
Order code: 63-5286
MPN: 64453680

Back order - 340 availableBack-order availability date - 25/10/2026
1+ £17.98
Price per unit Ex VAT
Blue 17mm Conduit PUR +80°C -40°C
LAPP 64453710 SILVYN® FD-PU Conduit with PVC-Coated Steel Spring Wire 22mm
LAPP 64453710 SILVYN® FD-PU Conduit with PVC-Coated Steel Spring Wire 22mm
Standard range
Order code: 63-5287
MPN: 64453710

Despatched within 4 working days - 27 in stock
1+ £17.25
Price per unit Ex VAT
Blue 27mm Conduit PUR +80°C -40°C

Trustpilot