LAPP 61831006 tie 200mm x 3.6mm ecru 100 pcs PA 6.6 all-purpose use

MPN
61831006
Brand
LAPP
EAN-13
4044773493276
Order Code
67-6357
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The basic tie cable tie is an all-purpose cable ties made from PA 6.6 for many applications.
Length 200mm
Width 3.60mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 50mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 130N
Temperature Range -40 to +85°C

Reviews

Be the first to submit a review

Trustpilot