LAPP 61806580 SILVYN® RILL PA6 SINUS Black Conduit 23.2mm Int Diameter

MPN
61806580
Brand
LAPP
EAN-13
2050000208621
Order Code
63-6911
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Internal Diameter:

View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £4.08 £3.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 110 in stock

This flexible Silvyn RILL conduit from LAPP is made from halogen-free black polyamide with a sinusoidal slit which remains closed under torsion.


  • Polyamide 6.6
  • Colour: Black
  • Halogen free
  • Inside diameter: 23.2mm
  • Material: PA6 thermally modified, cadmium-free, halogen-free
  • Outside diameter: 28.3mm
  • Temperature range: -40°C to +140°C
  • Manufacturer's part 61806580

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type Conduit
Colour Black
Length Sold perm
Material Polyamide 6
Internal Diameter 23.2mm
Maximum Temperature +140°C
Min. temperature -40°C

Reviews

Be the first to submit a review