LAPP 61751620 SILVYN® ELÖ Green PVC Conduit 12mm Internal Diameter

MPN
61751620
Brand
LAPP
EAN-13
2050000540387
Order Code
63-5279
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Internal Diameter:

    12mm 16mm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £4.30 £3.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

This green corrugated round conduit from LAPP is bendable and crush-resistant and also resistant to grease, cooling agents and oils. It includes an integrated hard PVC spiral with a soft PVC sheath.


  • Bend radius: 25mm
  • Colour: Green
  • Inside diameter: 12mm
  • Material: PVC
  • Outside diameter: 16.6mm
  • Temperature range: -20°C to +60°C
  • Sold per metre: Yes
  • Manufacturer's part 61751620

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Type Conduit
Colour Green
Length n/a
Material Polyvinyl chloride (PVC)
Internal Diameter 12mm
Maximum Temperature +70°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot