LAPP SILVYN® ELÖ Green PVC Conduit

LAPP Brand: LAPP

This green corrugated round conduit from LAPP is bendable and crush-resistant and also resistant to grease, cooling agents and oils. It includes an integrated hard PVC spiral with a soft PVC sheath.

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Description Image Product Buy Pricing (Ex VAT) Internal Diameter Type Colour Length Material Maximum Temperature Min. temperature
LAPP 61751620 SILVYN® ELÖ Green PVC Conduit 12mm Internal Diameter
LAPP 61751620 SILVYN® ELÖ Green PVC Conduit 12mm Internal Diameter
Standard range
Order code: 63-5279
MPN: 61751620

Despatched within 4 working days - 45 in stock
1+ £3.30
Price per unit Ex VAT
12mm Conduit Green n/a Polyvinyl chloride (PVC) +70°C -20°C
LAPP 61751630 SILVYN® ELÖ Green PVC Conduit 16mm Internal Diameter
LAPP 61751630 SILVYN® ELÖ Green PVC Conduit 16mm Internal Diameter
Order code: 63-5280
MPN: 61751630
1+ £5.87
Price per unit Ex VAT
16mm Conduit Green n/a Polyvinyl chloride (PVC) +70°C -20°C

Trustpilot