LAPP 66208/1 LiYCY data cable 8x2x0.14mm² dark grey UL/CSA approved |
67-5775
|
|
Despatched within 4 working days - 243 in stock
|
2+ £2.73
Price per unit Ex VAT
|
16 |
0.14mm² |
26 AWG |
0.14mm |
305m |
8.40mm |
26 |
Grey |
Polyvinyl Chloride (PVC) |
For flexible use: 15 x external Ø · When fixed: 6 x external Ø |
6 |
15 |
In accordance with VDE 0812. |
Braid, fine strands |
No |
+70°C |
-40°C |
-5°C |
UNITRONIC® LiYCY (TP) UL/CSA DIN |
(not for heavy current applications) 250V |
LAPP 66233/1 LiYCY cable data 3x2x0.23mm² dark grey UL/CSA approved |
67-5776
|
|
Despatched within 4 working days - 299 in stock
|
3+ £1.85
Price per unit Ex VAT
|
6 |
0.23mm² |
24 AWG |
Finely stranded |
305m |
6.60mm |
24 |
Grey |
Polyvinyl Chloride (PVC) |
For flexible use: 15 x external Ø · When fixed: 6 x external Ø |
6 |
15 |
In accordance with VDE 0812. |
Braid, fine strands |
No |
+70°C |
-40°C |
-5°C |
UNITRONIC® LiYCY (TP) UL/CSA DIN |
(not for heavy current applications) 250V |
LAPP 66232/1 LiYCY (TP) data cable 2x2x0.23mm² dark grey per metre |
67-5767
|
|
Despatched within 4 working days - 66 in stock
|
3+ £1.84
Price per unit Ex VAT
|
4 |
0.23mm² |
24 AWG |
Finely stranded |
305m |
6.50mm |
24 |
Grey |
Polyvinyl Chloride (PVC) |
For flexible use: 15 x external Ø · When fixed: 6 x external Ø |
6 |
15 |
In accordance with VDE 0812. |
Braid, fine strands |
No |
+70°C |
-40°C |
-5°C |
UNITRONIC® LiYCY (TP) UL/CSA DIN |
(not for heavy current applications) 250V |
LAPP 66204/1 LiYCY TP data cable 4x2x0.14mm² dark grey per metre |
67-5803
|
|
Despatched within 4 working days - 258 in stock
|
3+ £1.88
Price per unit Ex VAT
|
8 |
0.14mm² |
26 AWG |
0.14mm |
305m |
6.50mm |
26 |
Grey |
Polyvinyl Chloride (PVC) |
For flexible use: 15 x external Ø · When fixed: 6 x external Ø |
6 |
15 |
In accordance with VDE 0812. |
Braid, fine strands |
No |
+70°C |
-40°C |
-5°C |
UNITRONIC® LiYCY (TP) UL/CSA DIN |
(not for heavy current applications) 250V |
LAPP 66210/1 LiYCY data cable 10x2x0.14 mm² dark grey per metre |
67-5784
|
|
Despatched within 4 working days - 28 in stock
|
2+ £3.08
Price per unit Ex VAT
|
20 |
0.14mm² |
26 AWG |
Finely stranded |
305m |
9.10mm |
26 |
Grey |
Polyvinyl Chloride (PVC) |
For flexible use: 15 x external Ø · When fixed: 6 x external Ø |
6 |
15 |
In accordance with VDE 0812. |
Braid, fine strands |
No |
+70°C |
-40°C |
-5°C |
UNITRONIC® LiYCY (TP) UL/CSA DIN |
(not for heavy current applications) 250V |
LAPP 66244/1 data cable 4x2x0.50 mm² dark grey UL/CSA approved |
67-5777
|
|
|
2+ £3.19
Price per unit Ex VAT
|
8 |
0.50mm² |
20 AWG |
Finely stranded |
305m |
8.50mm |
20 |
Grey |
Polyvinyl Chloride (PVC) |
For flexible use: 15 x external Ø · When fixed: 6 x external Ø |
6 |
15 |
In accordance with VDE 0812. |
Braid, fine strands |
No |
+70°C |
-40°C |
-5°C |
UNITRONIC® LiYCY (TP) UL/CSA DIN |
(not for heavy current applications) 250V |
LAPP 66234/1 Data Cable 4x2x0.23mm² Dark Grey UL/CSA Approved Per Metre |
67-5785
|
|
Despatched within 4 working days - 30 in stock
|
3+ £1.98
Price per unit Ex VAT
|
8 |
0.23mm² |
24 AWG |
Finely stranded |
Sold Per Metre |
6.90mm |
24 |
Grey |
Polyvinyl Chloride (PVC) |
For flexible use: 15 x external Ø · When fixed: 6 x external Ø |
6 |
15 |
In accordance with VDE 0812. |
Braid, fine strands |
No |
+70°C |
-40°C |
-5°C |
UNITRONIC® LiYCY (TP) UL/CSA DIN |
(not for heavy current applications) 250V |
LAPP 66235/1 data cable dark grey 5x2x0.23mm² UL/CSA-rated |
67-5794
|
|
Despatched within 4 working days - 262 in stock
|
2+ £2.97
Price per unit Ex VAT
|
10 |
0.23mm² |
24 AWG |
Finely stranded |
305m |
7.90mm |
24 |
Grey |
Polyvinyl Chloride (PVC) |
For flexible use: 15 x external Ø · When fixed: 6 x external Ø |
6 |
15 |
In accordance with VDE 0812. |
Braid, fine strands |
No |
+70°C |
-40°C |
-5°C |
UNITRONIC® LiYCY (TP) UL/CSA DIN |
(not for heavy current applications) 250V |