LAPP 66208/1 LiYCY data cable 8x2x0.14mm² dark grey UL/CSA approved

MPN
66208/1
Brand
LAPP
EAN-13
2050000203220
Order Code
67-5775
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 243 in stock

UNITRONIC® LIYCY UL/CSA cables are largely similar to the UNITRONIC® LIYCY cables but the sheath colour is dark grey (chrome). Because of the UL/CSA approval, the cable is used for wiring appliances, machinery and plant which are intended for export into the North American market.
Colour Grey
Number of Cores 16
Conductor Cross Section 0.14mm²
AWG 26 AWG
Conductor Stranding 0.14mm
Insulation Material Polyvinyl Chloride (PVC)
Length 305m
Bend radius For flexible use: 15 x external Ø · When fixed: 6 x external Ø
Bend radius (no. of ODs for fixed installation) 6
Bend radius (no. of ODs for flexible installation) 15
Cable Diameter 8.40mm
Certification marks In accordance with VDE 0812.
Core layout Braid, fine strands
Halogen-free No
Max. temperature range (flexible installation) +70°C
Maximum Wire Size AWG 26
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Misc Attribute UNITRONIC® LiYCY (TP) UL/CSA DIN
Nominal Voltage (not for heavy current applications) 250V
Packaged No
Shielded Yes
Sold by Metre Yes
Twisted pair cabling (part 1) Yes (1)
Type Data Cable
Wire ID code DIN 47100

Reviews

Be the first to submit a review

Trustpilot