LAPP 66244/1 data cable 4x2x0.50 mm² dark grey UL/CSA approved

MPN
66244/1
Brand
LAPP
EAN-13
2050000203244
Order Code
67-5777
Country of Origin
Germany

Discontinued


UNITRONIC® LIYCY UL/CSA cables are largely similar to the UNITRONIC® LIYCY cables but the sheath colour is dark grey (chrome). Because of the UL/CSA approval, the cable is used for wiring appliances, machinery and plant which are intended for export into the North American market.
Colour Grey
Number of Cores 8
Conductor Cross Section 0.50mm²
AWG 20 AWG
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length 305m
Bend radius For flexible use: 15 x external Ø · When fixed: 6 x external Ø
Bend radius (no. of ODs for fixed installation) 6
Bend radius (no. of ODs for flexible installation) 15
Cable Diameter 8.50mm
Certification marks In accordance with VDE 0812.
Core layout Braid, fine strands
Halogen-free No
Max. temperature range (flexible installation) +70°C
Maximum Wire Size AWG 20
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Misc Attribute UNITRONIC® LiYCY (TP) UL/CSA DIN
Nominal Voltage (not for heavy current applications) 250V
Packaged No
Shielded Yes
Sold by Metre Yes
Twisted pair cabling (part 1) Yes (1)
Type Data Cable
Wire ID code DIN 47100

Trustpilot