LAPP 55506525 SILVYN® FPAG 90° Black Right Angle Conduit Gland M20 x 1.5/2

MPN
55506525
Brand
LAPP
Order Code
63-6826
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Easy-to-fit high tensile 90° conduit gland from LAPP allows an elbow joint to be added to trunking for cabling etc.


  • 90° angle
  • Protection class IP66
  • With plug-lock
  • Colour: Black
  • Compatible with: 60 12 02
  • Inside diameter: 16.7mm
  • Material: PA 6
  • Temperature range: -40 to +135°C
  • Manufacturer's part 55506525
Type Flat angle
Colour Black
Length n/a
Material Polyamide 6
Internal Diameter 16.7mm
Compatible With 60 12 02
Maximum Temperature +135°C
Min. temperature -40°C

Reviews

Be the first to submit a review