LAPP 55502460 MPC M16.1 BK SILVYN Hose Coupling Straight PA6 10 mm Black

MPN
55502460
Brand
LAPP
EAN-13
4044774463445
Order Code
49-1801
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

This LAPP SILVYN Straight Hose Coupling has a high tensile strength. The coupling has a metric thread and a hexagonal collar with integrated conduit connection. The hose coupling is easy to assemble and will help protect cabling against dust and moisture.
  • Protection class IP 65
  • Colour: Black
  • Compatible with protective conduit; SILVYN® SI/SP/SP-PU (smooth conduits) and SILVYN® EL/ELÖ/ELT (corrugated conduits)
  • Halogen-free: Yes
  • Inside diameter: 10mm
  • Material: PA 6
  • Temperature range: -50°C to +135°C
  • Manufacturer's part: MPC M16.1 BK
Thread Size M16
Colour Black
Material Polyamide 6
IP Rating IP65
Type Hose coupling
Maximum Temperature +135°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot