LAPP 55502021 LGF-2-M 20X1.5 SILVYN Metal Cable Gland 13mm

MPN
55502021
Brand
LAPP
EAN-13
4044773263718
Order Code
49-2245
Qty Was Unit Price (Ex VAT)
1+ £8.44 £8.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

A LAPP SILVYN Conduit Connector Gland in nickel plated brass. This metal cable gland is for fixed installations needing a high tensile strength. The gland is used in combination with SILVYN® LCC-2 (order codes 49-2547 to 49-2564).

Applications include those with high mechanical stress.


  • Metric
  • Inside diameter: 13mm
  • Material: Nickel-plated brass
  • Compatible with: SILVYN® LCC-2-M
  • Type: SILVYN® LGF-2-M 20x1,5
  • Manufacturer's part: LAPP 55502021
Colour Nickel
Material Brass (Ni-plated)
Type Cable gland

Reviews

Be the first to submit a review

Trustpilot