LAPP 55501300 USK-M 10x1.0 SILVYN Conduit Gland Straight PP

MPN
55501300
Brand
LAPP
EAN-13
2050000196652
Order Code
49-2505
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The LAPP SILVYN® USK-M is a proven Safety Conduit Gland. The inner and outer sleeves of the gland can only be fitted in the correct sequence, a special safety factor.

The TPE seal and special inner sleeve provide a good seal, and keeps the threaded gland secure against pulling and vibration to Protection class IP65. The necessary SILVYN® EE-k inner sleeve is included in the delivery.


  • Protection class IP 65
  • Metric
  • Compatible with: FPS, FD-PU 7 x 10mm
  • Inside diameter: 7mm
  • Material: PP (sealing ring: TPE)
  • Temperature range: -20°C to +110°C
  • Type: SILVYN® USK-M
  • Supplied in silver grey (RAL 7001)
  • Supplied size: 10x 1.0mm
  • Manufacturer's part: LAPP 55501300
Colour Grey
Material Polyamide - TPE
IP Rating IP65
Type Cable gland
Compatible With FPS, FD-PU 7 x 10mm
Maximum Temperature +110°C
Min. temperature -10°C
Temperature Range -20°C to +110°C

Reviews

Be the first to submit a review

Trustpilot