LAPP 55501050 KLICK-GM 20x1.5/2 SILVYN Threaded Hose Connection 16.5mm Grey

MPN
55501050
Brand
LAPP
EAN-13
4044773267457
Order Code
49-2662
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

This LAPP SILVYN® KLICK-GM Straight Conduit Gland is ideal for a quick, secure assembly. This one-piece hose connection is a push-in to connect type. It is easy to dismantle by sliding back the locking sleeve. The hose connection has been manufactured from grey (RAL 7001) silicone free PA6.

Applications in combination with protective conduit SILVYN® RILL PA6, SILVYN® RILL PA12, for robot-building and rotating applications.


  • Straight, grey, protection class IP68/69K, with push-in seal.
  • Compatible with: Outer diameter 21.2mm
  • Material: PA silicone-free
  • Specification: Screw connection for RILL protective hoses
  • Temperature range: -30°C to +100°C
  • Type: SILVYN® KLICK-GM
  • Supplied in grey (RAL 7001)
  • Supplied with inside diameter: 16mm
  • Supplied in M20x1.5/2
  • Manufacturer's part: LAPP 55501050
Thread Size M20
Colour Grey
Material Polyamide
IP Rating IP68
Type Hose connector
Maximum Temperature +100°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot