This LAPP SKINTOP® K-M ATEX Plus Screwed Cable Gland has been developed for use in areas with risk of explosion, and cables used with fail safe circuits in housings and devices that require Class 'e' security. The cable gland is recommended for use in the chemical and petrochemical industry, mobile offshore marine applications and apparatus of enhanced safety protection.
- Metric PA6 plastic cable gland in accordance with EN 50014/50019
- For areas with a risk of explosion
- Protection class IP 68, blue, with ATEX approval
- Material: Body: Polyamide, seal: CR/NBR
- Protection type: IP68 (up to 10 bar)
- Standards/test marks: DMT 03 ATEX E 044X
- DIN-EN 50014
- DIN-EN 50019
- Temperature range: -40°C to +80°C
- Type: SKINDICHT® KR-M EEXE II ATEX
- Supplied in blue (RAL 5015)
- Clamping range diameter: 7-13mm
- Supplied size: M20
- Manufacturer's part: LAPP 54115420
| Thread Size |
M20 |
| Colour |
Blue |
| Material |
Polyamide |
| IP Rating |
IP68 |
| Type |
Cable gland |
| Bend Radius Protection/Trumpet Flare |
No |
| Clamping range diameter |
STRONG7-13mm/STRONG |
| EMC-version |
No |
| Explosion-tested version |
Yes |
| Flat cable sealing |
No |
| For armoured cable |
No |
| For ATEX classification, Ex-zone dust |
20, 21, 22 |
| For ATEX classification, Ex-zone gas |
1, 2 |
| Glass fibre reinforced |
No |
| Halogen free |
No |
| Hexagon angular dimension |
37.6mm |
| Locknut Included |
No |
| Material Grade |
Polyamide (PA) |
| Maximum Temperature |
+80°C |
| Min. temperature |
-20°C |
| Model Type |
Straight |
| Multi cable sealing |
No |
| Nominal Thread Size Inch/Gas Pipe Thread |
Other |
| Nominal Thread Size Metric/PG |
20 |
| Pitch thread |
1.5mm |
| RAL Number |
5015 |
| Screened |
No |
| Separable (split) screw gland |
No |
| Shock resistant |
Yes |
| Snapping in opening |
No |
| Suitable For Cable Outer Diameter |
7mm - 13mm |
| Surface protection |
Untreated |
| Thread Length |
9mm |
| Thread Type |
Metric |
| Type of sealing |
Sealing ring |
| With strain relief |
Yes |
| Working temperature |
-20°C - 80°C |
| Wrench width |
25mm |