LAPP 54115410 K-M EEXE II ATEX EX Screwed Cable Gland Blue M16 7-9mm

Image Representative of Range

LAPP 54115410 K-M EEXE II ATEX EX Screwed Cable Gland Blue M16 7-9mm

MPN
54115410
Brand
LAPP
EAN-13
4044773273960
Order Code
49-2539
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £1.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 132 in stock

This LAPP SKINTOP® K-M ATEX Plus Screwed Cable Gland has been developed for use in areas with risk of explosion, and cables used with fail safe circuits in housings and devices that require Class 'e' security. The cable gland is recommended for use in the chemical and petrochemical industry, mobile offshore marine applications and apparatus of enhanced safety protection.


  • Metric PA6 plastic cable gland in accordance with EN 50014/50019
  • For areas with a risk of explosion
  • Protection class IP 68, blue, with ATEX approval
  • Material: Body: Polyamide, seal: CR/NBR
  • Protection type: IP68 (up to 10 bar)
  • Standards/test marks: DMT 03 ATEX E 044X
  • DIN-EN 50014
  • DIN-EN 50019
  • Temperature range: -40°C to +80°C
  • Type: SKINDICHT® KR-M EEXE II ATEX
  • Supplied in blue (RAL 5015)
  • Clamping range diameter: 7-9mm
  • Supplied size: M16
  • Manufacturer's part: LAPP 54115410
Thread Size M16
Colour Blue
Material Polyamide
IP Rating IP68
Type Cable gland
Bend Radius Protection/Trumpet Flare No
Clamping range diameter STRONG7-9mm/STRONG
EMC-version No
Explosion-tested version Yes
Flat cable sealing No
For armoured cable No
For ATEX classification, Ex-zone dust 20, 21, 22
For ATEX classification, Ex-zone gas 1, 2
Glass fibre reinforced No
Halogen free No
Hexagon angular dimension 21.1mm
Locknut Included No
Material Grade Polyamide (PA)
Maximum Temperature +80°C
Min. temperature -20°C
Model Type Straight
Multi cable sealing No
Nominal Thread Size Inch/Gas Pipe Thread Other
Nominal Thread Size Metric/PG 16
Pitch thread 1.5mm
RAL Number 5015
Screened No
Separable (split) screw gland No
Shock resistant Yes
Snapping in opening No
Suitable For Cable Outer Diameter 7mm - 9mm
Surface protection Untreated
Thread Length 8mm
Thread Type Metric
Type of sealing Sealing ring
With strain relief Yes
Working temperature -20°C - 80°C
Wrench width 19mm

Reviews

Be the first to submit a review

Trustpilot