LAPP 54115220 K-M EEXE II ATEX EX Cable Gland Black 7-13mm M20

MPN
54115220
Brand
LAPP
EAN-13
4044773335699
Order Code
49-2178
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

This LAPP SKINTOP® K-M ATEX Cable Gland was developed for use in areas with risk of explosion, and cables used with fail safe circuits in housings and devices that require Class 'e' security. This cable gland is recommended for use in the chemical and petrochemical industry, mobile offshore marine applications and apparatus of enhanced safety protection.
  • Metric PA6 plastic cable gland in accordance with EN 50014/50019, for areas with a risk of explosion ranges
  • Clamping range diameter: 7 - 13mm
  • Material: Body: Polyamide, seal: CR/NBR
  • Protection type: IP68 (up to 10 bar)
  • Temperature range: -20ºC to +80ºC
  • Type: K-M ATEX
  • Supplied in black (RAL 9005)
  • Supplied in M20 option
  • Manufacturer's part: LAPP 54115220
Thread Size M20
Colour Black
Material Polyamide 6
IP Rating IP68
Type Cable gland
Bend Radius Protection/Trumpet Flare No
EMC-version No
Explosion-tested version Yes
Flat cable sealing No
For armoured cable No
For ATEX classification, Ex-zone dust 20, 21, 22
For ATEX classification, Ex-zone gas 1, 2
Glass fibre reinforced No
Halogen free No
Hexagon angular dimension 37.6mm
Locknut Included No
Material Grade Polyamide (PA)
Maximum Temperature +80°C
Min. temperature -20°C
Model Type Straight
Multi cable sealing No
Nominal Thread Size Inch/Gas Pipe Thread Other
Nominal Thread Size Metric/PG 20
Pitch thread 1.5mm
RAL Number 9005
Screened No
Separable (split) screw gland No
Shock resistant Yes
Snapping in opening No
Suitable For Cable Outer Diameter 7mm - 13mm
Surface protection Untreated
Thread Length 9mm
Thread Type Metric
Type of sealing Sealing ring
With strain relief Yes
Working temperature -20°C - 80°C
Wrench width 25mm

Reviews

Be the first to submit a review

Trustpilot