LAPP 54113050 SKINTOP® DV-M40

MPN
54113050
Brand
LAPP
EAN-13
2050000924095
Order Code
49-2071
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.987
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 136 in stock

This LAPP SKINTOP® DV-M seal is placed into the sealing ring of the SKINTOP® cable gland. It's purpose is to prevent humidity from seeping into the gland housing, thus protecting unused connection points. When the seal is assembled professionally and properly, the protection class of IP 68 can be achieved.
  • Colour: Black
  • Supplied size: SKINTOP® M40
  • Manufacturer's part: LAPP 54113050
Thread Size M40
Colour Black
Material Neoprene
IP Rating IP68
Type Sealing plug
Maximum Temperature +100°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot