LAPP 54113032 SKINTOP® SDV-M 25 ATEX Seal Insert

MPN
54113032
Brand
LAPP
EAN-13
4044773336559
Order Code
49-1845
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Thread Size:

    M25 M32
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £1.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

This LAPP SKINTOP® SDV-M 25 ATEX Seal Insert is a special gland for preventing hazardous gases or liquids escaping. It is a permanent and secure sealing gland for areas where there is a risk of explosion.

Fields of application: appliances and machines high safety in the chemical industry as well as petrochemicals and in mobile applications offshore and marine.


  • For hazardous applications
  • Colour: Black
  • Material: Sealing: CR
  • Protection type: IP68
  • Size: M25
  • Temperature range: -30°C to +70°C
  • Short term up to +90°C
  • Manufacturer's part: SDV-M 25 ATEX
Thread Size M25
Colour Black
Material Rubber
IP Rating IP68
Type Blanking plug
Maximum Temperature +70°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot