LAPP 54113012 SKINTOP® SDV-M 16 ATEX Seal Insert

MPN
54113012
Brand
LAPP
EAN-13
2050000403682
Order Code
49-1843
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 163 in stock

This LAPP SKINTOP® SDV-M 16 ATEX Seal Insert is a special gland for preventing hazardous gases or liquids escaping. It is a permanent and secure sealing gland for areas where there is a risk of explosion.

Fields of application: appliances and machines high safety in the chemical industry as well as petrochemicals and in mobile applications offshore and marine.


  • For hazardous applications
  • Colour: Black
  • Material: Sealing: CR
  • Protection type: IP68
  • Size: M16
  • Temperature range: -30°C to +70°C
  • Short term up to +90°C
  • Manufacturer's part: SDV-M 16 ATEX
Thread Size M16
Colour Black
Material Sealing: CR
IP Rating IP68
Type Insert
Maximum Temperature +70°C
Min. temperature -30°C
Temperature Range -30°C to +70°C

Reviews

Be the first to submit a review

Trustpilot