LAPP 54113000 SKINTOP® DV-M12

MPN
54113000
Brand
LAPP
EAN-13
2050000924040
Order Code
49-2066
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
25+ £0.120
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,857 in stock

This LAPP SKINTOP® DV-M seal is placed into the sealing ring of the SKINTOP® cable gland. It's purpose is to prevent humidity from seeping into the gland housing, thus protecting unused connection points. When the seal is assembled professionally and properly, the protection class of IP 68 can be achieved.


  • Colour: Black
  • Supplied size: SKINTOP® M12
  • Manufacturer's part: LAPP 54113000
Thread Size M12
Colour Black
Material Chrome
IP Rating IP68
Type Insert
Dimensions M12
Maximum Temperature +100°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot