LAPP 53112932 CLICK M12 Bending Protected Spirals Light Grey (RAL 7035)

MPN
53112932
Brand
LAPP
EAN-13
2050001598097
Order Code
49-1815
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

This LAPP SKINTOP® CLICK BS spiral cable gland is a reliable bending protection for cable conservation and functional reliability. This spiral gland is ideal to protect flexible cables. There are fewer parts, and the locking nut is no longer required.

The CLICK BS spiral cable gland is one of the most innovative cable systems on the market for a fast and highly flexible assembly. Simply click in - turn to the left - turn to the right - finished. The result: a fixed, centred, strain-relieved fitting with the maximum protection class in a few seconds.

Cables for electrical appliances and machinery that are moved under normal use must be protected against excessive bending as required in accordance with VDE 0700-1. This system achieves the criteria.

Applications include: Robotics industry, moving machine parts, apparatus construction and light and sound applications.


  • Colour: Light grey (RAL 7035)
  • Material: Body: Special: Polyamid
  • Thick: Special Elastomer
  • Protection type: IP68
  • Temperature range: -20°C to +100°C
  • Supplied with disassembly tool
  • Supplied size: CLICK BS M12
  • Manufacturer's part: LAPP 53112932
Thread Size M12
Colour Grey
Material Elastomer
IP Rating IP68
Type Aint-kink spiral
Maximum Temperature 100°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot