LAPP 53112665 SKINTOP® M40 x 1.5 Brass Screwed Cable Gland

MPN
53112665
Brand
LAPP
EAN-13
4044773170504
Order Code
49-2515
Qty Was Unit Price (Ex VAT)
1+ £24.82 £24.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

This LAPP SKINTOP® MS-SC-M cable gland is superior quality, liquid tight and metallic that is intended for applications where ruggedness and durability are required. The cable gland is suitable for a wide range of applications including EMC-compliant earthing of the copper braiding, or for cables with copper shaft sheath, Telecommunications, Industrial machinery and plant engineering, Measurement and control technology. The large variable clamping range makes installation easy and uncomplicated.

The body of the gland has been manufactured from nickel-plated brass with a polyamide insert.


  • The installation-friendly EMC secure screwed cable gland with extra long metric thread.
  • Clamping range diameter: 19 - 28mm
  • Material: Body: nickel plated brass, insert: polyamide, sealing ring: CR/NBR, O-Ring: NBR
  • Protection type: IP68 (up to 5 bar)
  • Temperature range: -30°C to +100°C
  • Type: SKINTOP® MS-SC-M
  • Supplied in brass
  • Supplied size: M40x 1.5mm
  • Manufacturer's part: LAPP 53112665

Please note: Locknut not included
Thread Size M40
Colour Nickel
Material Brass (Ni-plated)
IP Rating IP68
Type Cable gland
Maximum Temperature +100°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot