LAPP 53111730 SKINTOP® BS-M 25 x 1.5 Screwed Cable Gland 9-17mm

Image Representative of Range

LAPP 53111730 SKINTOP® BS-M 25 x 1.5 Screwed Cable Gland 9-17mm

MPN
53111730
Brand
LAPP
EAN-13
2050000167867
Order Code
49-2203
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 61 in stock

This LAPP SKINTOP® BS-M Screwed Cable Gland has a bend protection spiral. The cable gland can used on electrical appliances and machinery, which are moved under normal use keeping the cable protected against excessive bending, as required in accordance with VDE 0730.

Applications include moving machine parts, apparatus engineering, light and sound applications and the robotics industry.

Lock nut not included.

For details on a range of suitable LAPP SKINTOP® GMP-GL-M Series Locknuts (order code 49-1163 to 49-1185 inclusive). PLEASE CLICK HERE
  • Metric PA6 plastic screwed gland with bend protection spiral for additional functional safety
  • UV resistant
  • Clamping range diameter: 9 - 17mm
  • Material: Body: Polyamide, seal: CR/NBR
  • Protection type: IP68 (up to 5 bar)
  • Temperature range: -20ºC - +100ºC
  • Type: SKINTOP® BS-M 25 x 1.5
  • Supplied in black (RAL 9005)
  • Manufacturer's part: LAPP 53111730
Thread Size M25
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Bend Radius Protection/Trumpet Flare Yes
EMC-version No
Explosion-tested version No
Flat cable sealing No
For armoured cable No
Glass fibre reinforced No
Halogen free No
Hexagon angular dimension 33.6mm
Locknut Included No
Material Grade Polyamide (PA)
Maximum Temperature +100°C
Min. temperature -20°C
Model Type Straight
Multi cable sealing No
Nominal Thread Size Inch/Gas Pipe Thread Other
Nominal Thread Size Metric/PG 25
Pitch thread 1.5mm
RAL Number 9005
Screened No
Separable (split) screw gland No
Shock resistant Yes
Snapping in opening No
Suitable For Cable Outer Diameter 8mm - 17mm
Surface protection Untreated
Thread Length 9mm
Thread Type Metric
Type of sealing Sealing ring
With strain relief Yes
Working temperature -20°C - 100°C
Wrench width 30mm

Reviews

Be the first to submit a review

Trustpilot