LAPP SKINTOP® BS-M Screwed Cable Gland with Bend Protection Spiral

LAPP Brand: LAPP

A range of LAPP SKINTOP® BS-M Screwed Cable Glands with a bend protection spiral. The cable glands are used on electrical appliances and machinery, which are moved under normal use keeping the cable protected against excessive bending, as required in accordance with VDE 0730.

Applications include moving machine parts, apparatus engineering, light and sound applications and the robotics industry.

Lock nut not included

  • Reliable bending and anti-kink protection
  • Cable conservation
  • Functional reliability
  • To protect flexible cables
  • Metric connection thread acc. to EN 50262
  • Supplied in black
  • Available in 3.5-7, 4.5-10, 7-13, 9-17, 11-21mm size options
Lock nut not included.
Description Image Product Buy Pricing (Ex VAT) Thread Size Bend Radius Protection/Trumpet Flare Clamping range diameter EMC-version Explosion-tested version Flat cable sealing For armoured cable Glass fibre reinforced Halogen free Hexagon angular dimension Locknut Included Material Grade Model Type Multi cable sealing Nominal Thread Size Inch/Gas Pipe Thread Nominal Thread Size Metric/PG Pitch thread RAL Number Screened Separable (split) screw gland
LAPP 53111700 SKINTOP® BS-M 12 x 1.5 Screwed Cable Gland 3.5-7mm
LAPP 53111700 SKINTOP® BS-M 12 x 1.5 Screwed Cable Gland 3.5-7mm
Standard range
Order code: 49-2200
MPN: 53111700

Order in multiples of 5


Despatched within 4 working days - 17 in stock
5+ £0.736
Price per unit Ex VAT
M12 Yes 3.5 - 7mm No No No No No No 16.6mm No Polyamide (PA) Straight No Other 12 1.5mm 9005 No No
LAPP 53111710 SKINTOP® BS-M 16 x 1.5 Screwed Cable Gland 4.5-10mm
LAPP 53111710 SKINTOP® BS-M 16 x 1.5 Screwed Cable Gland 4.5-10mm
Standard range
Order code: 49-2201
MPN: 53111710

Order in multiples of 100


Despatched same day - 95 in stockBack-order availability date - 12/11/2026
100+ £0.829
Price per unit Ex VAT
M16 Yes No No No No No No 21.1mm No Polyamide (PA) Straight No Other 16 1.5mm 9005 No No
LAPP 53111720 SKINTOP® BS-M 20 x 1.5 Screwed Cable Gland 7-13mm
LAPP 53111720 SKINTOP® BS-M 20 x 1.5 Screwed Cable Gland 7-13mm
Standard range
Order code: 49-2202
MPN: 53111720

Order in multiples of 5


Despatched within 4 working days - 255 in stock
5+ £1.25
Price per unit Ex VAT
M20 Yes No No No No No No 27.6mm No Polyamide (PA) Straight No Other 20 1.5mm 9005 No No
LAPP 53111730 SKINTOP® BS-M 25 x 1.5 Screwed Cable Gland 9-17mm
LAPP 53111730 SKINTOP® BS-M 25 x 1.5 Screwed Cable Gland 9-17mm
Standard range
Order code: 49-2203
MPN: 53111730

Order in multiples of 5


Despatched within 4 working days - 61 in stock
5+ £2.25
Price per unit Ex VAT
M25 Yes No No No No No No 33.6mm No Polyamide (PA) Straight No Other 25 1.5mm 9005 No No
LAPP 53111740 SKINTOP® BS-M 32 x 1.5 Screwed Cable Gland 11-21mm
LAPP 53111740 SKINTOP® BS-M 32 x 1.5 Screwed Cable Gland 11-21mm
Standard range
Order code: 49-2204
MPN: 53111740

Order in multiples of 5


Despatched within 4 working days - 168 in stock
5+ £3.32
Price per unit Ex VAT
M32

Trustpilot