LAPP 53111630 SKINTOP BS-M 25 x 1.5 Cable Gland Silver Grey 9-17mm

MPN
53111630
Brand
LAPP
Order Code
49-2275
Country of Origin
Brazil
  • Free UK shipping available
  • Quickly find another product in this range by Thread Size:

    M12 M25
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £2.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 2 in stockFurther 201 despatched in 4 working days

This LAPP SKINTOP® BS M Cable Gland has a polyamide spiral strain relief. This cable gland is used for securing flexible cables on handheld tools and moving machine parts. The cable is protected against excessive bending as required in accordance with VDE 0730.


  • Metric plastic screwed gland with bend protection spiral for additional functional safety
  • Material: Body: Polyamide, seal: CR/NBR
  • Protection type: IP68 (up to 5 bar)
  • Temperature range: -20ºC to +100ºC
  • Type: SKINTOP® BS-M 25 x 1.5
  • Supplied with clamping range diameter: 9 - 17mm
  • Supplied in silver-grey (RAL 7001)
  • Manufacturer's part: LAPP 53111630

Lock nut not included.


For details on a range of suitable LAPP SKINTOP® GMP-GL-M Series Locknut (order code 49-1163 to 49-1185 inclusive). PLEASE CLICK HERE
Thread Size M25
Colour Grey
Material Polyamide
IP Rating IP68
Type Cable gland
Maximum Temperature +100°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot