LAPP SKINTOP® BS-M Series Cable Gland Silver-grey (RAL 7001)

LAPP Brand: LAPP

A range of LAPP SKINTOP® BS M Cable Glands that have a polyamide spiral strain relief. These cable glands are used for securing flexible cables on handheld tools and moving machine parts. The cable is protected against excessive bending as required in accordance with VDE 0730.

Please Note: Locknut not included.

For details on a range of suitable LAPP SKINTOP® GMP-GL-M Series Locknut (order code 49-1163 to 49-1185 inclusive). PLEASE CLICK HERE
  • Material: Body: Polyamide
  • Seal: CR
  • Protection rating: IP 68 - 5 bar
  • Approvals: IP 69 K pending
  • Temperature range: -20°C to +100°C
  • Supplied in silver grey (RAL 7001)
Description Image Product Buy Pricing (Ex VAT) Thread Size Colour Material IP Rating Type Maximum Temperature Min. temperature
LAPP 53111600 SKINTOP BS-M 12 x 1.5 Cable Gland Silver Grey 3.5-7mm
LAPP 53111600 SKINTOP BS-M 12 x 1.5 Cable Gland Silver Grey 3.5-7mm
Standard range
Order code: 49-2272
MPN: 53111600

Order in multiples of 5


Despatched within 4 working days - 198 in stock
5+ £0.649
Price per unit Ex VAT
M12 Grey Polyamide IP68 Cable gland +100°C -20°C
LAPP 53111630 SKINTOP BS-M 25 x 1.5 Cable Gland Silver Grey 9-17mm
LAPP 53111630 SKINTOP BS-M 25 x 1.5 Cable Gland Silver Grey 9-17mm
Standard range
Order code: 49-2275
MPN: 53111630

Order in multiples of 5


Despatched same day - 2 in stockFurther 201 despatched in 4 working days
5+ £2.14
Price per unit Ex VAT
M25 Grey Polyamide IP68 Cable gland +100°C -20°C

Trustpilot