LAPP 53111600 SKINTOP BS-M 12 x 1.5 Cable Gland Silver Grey 3.5-7mm

MPN
53111600
Brand
LAPP
EAN-13
2050000169274
Order Code
49-2272
Country of Origin
Switzerland
  • Free UK shipping available
  • Quickly find another product in this range by Thread Size:

    M12 M25
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.649
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 198 in stock

This LAPP SKINTOP® BS M Cable Gland has a polyamide spiral strain relief. This cable gland is used for securing flexible cables on handheld tools and moving machine parts. The cable is protected against excessive bending as required in accordance with VDE 0730.

Please Note: Locknut not included.

For details on a range of suitable LAPP SKINTOP® GMP-GL-M Series Locknut (order code 49-1163 to 49-1185 inclusive). PLEASE CLICK HERE


  • Metric plastic screwed gland with bend protection spiral for additional functional safety
  • Material: Body: Polyamide, seal: CR/NBR
  • Protection type: IP68 (up to 5 bar)
  • Temperature range: -20ºC to +100ºC
  • Type: SKINTOP® BS-M 12 x 1.5
  • Supplied with clamping range diameter: 3.5 - 7mm
  • Supplied in silver-grey (RAL 7001)
  • Manufacturer's part: LAPP 53111600
Thread Size M12
Colour Grey
Material Polyamide
IP Rating IP68
Type Cable gland
Maximum Temperature +100°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot