LAPP 53111460 SKINTOP ST-M 50x1.5 Screwed Cable Gland Light Grey

MPN
53111460
Brand
LAPP
EAN-13
2050000199196
Order Code
49-2672
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

This LAPP SKINTOP ST-M Screwed Cable Gland has a high resistance to oil for maximum reliability. The cable gland has a wide, variable clamping range and permanent vibration protection.

The cable gland has an optimum strain relief, is easy to assemble and IP 69 K approved. Applications include areas where cables and wires need to be safely inserted into housings, machine and equipment manufacturing, photovoltaic, automation technology and offshore platforms, equipment and shipyards.

Please Note: Locknut not included.


  • Metric plastic cable gland compliant with EN 50262 for rapid installation.
  • Body: Polyamide/seal: CR/NBR
  • Protection type: IP68 (up to 5 bar)
  • Standards/test marks: EN 50262
  • Temperature range: -40°C to +100°C
  • Type: SKINTOP® ST-M
  • Supplied in light grey (RAL 7035)
  • Supplied with clamping range: 27- 35mm
  • Supplied in M50x1.5
  • Manufacturer's part: LAPP 53111460

https://www.rapidonline.com/LAPP-skintop-gmp-gl-m-series-locknut-530993


Thread Size M50
Colour Grey
Material Polyamide
IP Rating IP68
Type Cable gland

Reviews

Be the first to submit a review

Trustpilot