LAPP 53111040 SKINTOP ST-M 32x1.5 Cable Gland Silver Grey 11-21mm

Image Representative of Range

LAPP 53111040 SKINTOP ST-M 32x1.5 Cable Gland Silver Grey 11-21mm

MPN
53111040
Brand
LAPP
Order Code
49-2260
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 118 in stock

This LAPP Cable Gland from the SKINTOP ST-M Series is made of polyamide and is easy to assemble. The cable gland has been given the IP 69 K approval, having proved it can withstand the most demanding cleaning procedures for industrial machinery with high-pressure cleaners and hot water.

The cable gland can be used in areas where cables and wires need to be safely inserted into housings, machine and equipment manufacturing, photovoltaic, automation technology, offshore platforms and shipyards.


  • The original: metric plastic cable gland in accordance with EN 50262 for rapid installation.
  • Clamping range diameter: 11 - 21mm
  • Temperature range: Static -40°C to +100°C
  • Approved to IP 69 K
  • Supplied in silver-grey (RAL 7001)
  • Supplied as SKINTOP® ST-M 32x1.5
  • Manufacturer's part: LAPP 53111040
Thread Size M32
Colour Grey
Material Polyamide
IP Rating IP69
Type Cable gland
Bend Radius Protection/Trumpet Flare No
EMC-version No
Explosion-tested version No
Flat cable sealing No
For armoured cable No
Glass fibre reinforced No
Halogen free No
Locknut Included No
Material Grade Polyamide (PA)
Maximum Temperature +100°C
Min. temperature -40°C
Model Type Straight
Multi cable sealing No
Nominal Thread Size Metric/PG 32
Pitch thread 1.5mm
RAL Number 7001
Screened No
Separable (split) screw gland No
Shock resistant No
Snapping in opening No
Suitable For Cable Outer Diameter 11mm - 21mm
Surface protection Untreated
Thread Length 10mm
Thread Type Metric
Type of sealing Sealing ring
With strain relief Yes
Working temperature -40°C - 100°C
Wrench width 36mm

Reviews

Be the first to submit a review

Trustpilot