LAPP 53100007 SKINTOP® DIX-DV 7x14

MPN
53100007
Brand
LAPP
Order Code
49-2076
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
20+ £0.774 £0.755
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack order, lead time 10 days

This LAPP SKINTOP® DIX-DV seal will prevent water and dust penetrating into an unused bore hole. The seal when inserted into the unoccupied hole of the SKINTOP® DIX-M multiple sealing insert, will ensure protection class IP 68 if assembled professionally and properly.


  • Colour: Natural
  • Outside diameter: 7mm
  • Size: 7 x 14mm
  • Manufacturer's part: LAPP 53100007 SKINTOP® DIX-DV
Thread Size 7mm
Colour Natural
Material Polyamide
IP Rating IP68
Type Insert
Dimensions 7 x 14mm
Maximum Temperature +100°C
Min. temperature -40°C
Size 7 x 14mm

Reviews

Be the first to submit a review

Trustpilot