LAPP SKINTOP® DIX-DV Bore Hole Seals

LAPP Brand: LAPP

These LAPP SKINTOP® DIX-DV seals will prevent water and dust penetrating into unused bore holes. The seals are inserted into unoccupied holes of the SKINTOP® DIX-M multiple sealing inserts, to ensure protection class IP 68 when assembled professionally and properly.

  • Material: Polyamide
  • Colour supplied: Natural
  • Available in 3x9 and 7x14 size options
Description Image Product Buy Pricing (Ex VAT) Thread Size Dimensions Size Colour Material IP Rating Type Maximum Temperature Min. temperature
LAPP 53100003 SKINTOP® DIX-DV 3x9
LAPP 53100003 SKINTOP® DIX-DV 3x9
Standard range
Order code: 49-2072
MPN: 53100003

Order in multiples of 20


Despatched within 4 working days - 49 in stock
20+ £0.565
Price per unit Ex VAT
3mm 3 x 9mm 3 x 9mm Natural Polyamide IP68 Insert +100°C -40°C
LAPP 53100007 SKINTOP® DIX-DV 7x14
LAPP 53100007 SKINTOP® DIX-DV 7x14
Extended range
Order code: 49-2076
MPN: 53100007

Order in multiples of 20


Available to back orderBack order, lead time 10 days
20+ £0.755
Price per unit Ex VAT
7mm 7 x 14mm 7 x 14mm Natural Polyamide IP68 Insert +100°C -40°C

Trustpilot