LAPP 53015050 SKINTOP ST PG21 Screwed Cable Gland Silver-grey (RAL 7001)

MPN
53015050
Brand
LAPP
EAN-13
2050000168895
Order Code
49-1226
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 491 in stock

This cable gland from LAPP is for universal applications in mechanical engineering, plant construction and regulation systems. It is also ideal for automation and electrical engineering as well as robotics. Simply insert the cables, close and its finished. In an instant the cable is secured, centred and hermetically sealed according to IP68 and optimally strain relieved.

Please Note: Locknut not included.

For details on a range of suitable LAPP SKINTOP® GMP-GL Series Locknuts, Silver Grey, Black, Light Grey (order code 49-1584 to 49-1607 inclusive). PLEASE CLICK HERE
  • Plastic screw connection with PG thread for super-fast installation.
  • Clamping range diameter: 13 - 18mm
  • Colour: Silver-grey (RAL 7001)
  • Material: Body: Polyamide, seal: CR
  • Protection type: IP68 (up to 5 bar)
  • Size: PG21
  • Temperature range: -20°C to +80°C
  • Type: SKINTOP® ST 25 PG21
Thread Size PG21
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Bend Radius Protection/Trumpet Flare No
EMC-version No
Explosion-tested version No
Flat cable sealing No
For armoured cable No
Glass fibre reinforced No
Halogen free No
Hexagon angular dimension 36.2mm
Locknut Included No
Material Grade Polyamide (PA)
Maximum Temperature +80°C
Min. temperature -20°C
Model Type Straight
Multi cable sealing No
Nominal Thread Size Inch/Gas Pipe Thread Other
Nominal Thread Size Metric/PG 21
Pitch thread 1.588mm
RAL Number 7001
Screened No
Separable (split) screw gland No
Shock resistant Yes
Snapping in opening No
Suitable For Cable Outer Diameter 13mm - 18mm
Surface protection Untreated
Thread Length 11mm
Thread Type PG
Type of sealing Sealing ring
With strain relief Yes
Working temperature -40°C - 100°C
Wrench width 33mm

Reviews

Be the first to submit a review

Trustpilot