LAPP 52105004 SKINDICHT® SVRE-M40/36 Brass Screwed Cable Gland

MPN
52105004
Brand
LAPP
EAN-13
4044773175882
Order Code
49-2570
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This LAPP SKINDICHT® SVRE-M Brass Cable Gland has an hexagonal fitting and incised sealing ring for adjustment to several cable diameters.


  • Connection thread metric - Function thread PG
  • Clamping range diameter: 25 / 28 / 31 / 35mm
  • Material: Body: Nickel-plated brass
  • Incision Seal: CR / NBR
  • Protection type: IP54
  • Temperature range: -20°C to +80°C
  • Type: SKINDICHT® SVRE-M
  • Supplied in silver
  • Supplied in M40/ PG36
  • Manufacturer's part: LAPP 52105004
Thread Size PG36
Colour Brass
Material Brass (Ni-plated)
IP Rating IP54
Type Cable gland
Clamping range diameter 25 / 28 / 31 / 35mm
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot